Wera 05023115001 354 Kraftform Plus Screwdriver Hex-Plus 4.0/75

Order Code:

54-7745

Brand: Wera MPN: 05023115001 EAN-13: 4013288003973
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 4 days

This 4mm hexagonal socket screwdriver from Wera has a chrome-plated Hex-Plus 75mm round blade with a 98mm multi-component non-roll Kraftform handle.


  • Blade length: 75mm
  • Length 98mm
  • Spanner width: 4.0mm
  • Weight 61g
Length 156mm
ESD Safe No
Tip Type Hex
Tip Size 4mm
VDE/1000V Approved No
Blade Diameter 5mm
Bullet-head false
Height 33mm
Height Safe No
Insulated false
Non Sparking No
Type 354 Hex-Plus 4.0 x 75 mm
Weight 59.6g
Width 33mm
Wrench width 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot