Wera 05023105001 354 Kraftform Plus Screwdriver Hex-Plus 2.0/75

Order Code:

54-7742

Brand: Wera MPN: 05023105001 EAN-13: 4013288003942
Qty Unit Price (Ex VAT)
1+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched same dayAdditional quantity lead time 4 days

This 2mm hexagonal socket screwdriver from Wera has a chrome-plated Hex-Plus 75mm round blade with a 70mm multi-component non-roll Kraftform handle.


  • Blade length: 75mm
  • Length 70mm
  • Spanner width: 2.0mm
  • Weight 19.2g
Length 145mm
ESD Safe No
Tip Type Hex
Tip Size 2mm
VDE/1000V Approved No
Blade Diameter 3mm
Bullet-head false
Height 22mm
Height Safe No
Insulated false
Non Sparking No
Type 354 Hex-Plus 2.0 x 75 mm
Weight 19.04g
Width 22mm
Wrench width 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot