Wera 05118078001 2054 Kraftform Micro Screwdriver Hex-Plus 5/64in

MPN
05118078001
Brand
Wera
EAN-13
4013288032164
Order Code
54-7257
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

This 5/64in micro Hex-Plus socket screwdriver from Wera has a chrome-plated round 60 x 3mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap. These screwdrivers are ideal for a variety of electronic applications.


  • Blade diameter: 3mm
  • Blade length: 60mm
  • Dimensions, length: 157mm
  • Handle grip dimensions: 97mm
  • Spanner width: 5/64" (2mm)
  • Specification: Hex Plus, Micromat, Black Point tip
  • Weight: 16g
Length 157mm
ESD Safe No
Tip Type Hex
Tip Size 2mm
VDE/1000V Approved No
Blade Diameter 3mm
Bullet-head false
Dimensions length: 157mm
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Type 2054 Hex-Plus 5/64" x 60 mm
Weight 13.5g
Width 13mm
Wrench width 1.98mm

Reviews

Be the first to submit a review

Trustpilot