Wera 05118074001 2054 Kraftform Micro Screwdriver Hex-Plus 0.05in

Order Code:

54-7256

Brand: Wera MPN: 05118074001 EAN-13: 4013288032140
Qty Unit Price (Ex VAT)
1+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched same dayAdditional quantity lead time 4 days

This 0.05in micro Hex-Plus socket screwdriver from Wera has a chrome-plated round 40 x 3mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap. These screwdrivers are ideal for a variety of electronic applications.


  • Blade diameter: 3mm
  • Blade length: 40mm
  • Dimensions, length: 137mm
  • Handle grip dimensions: 97mm
  • Spanner width: 0.05" (1.27mm)
  • Specification: Hex Plus, Micromat, Black Point tip
  • Weight: 14.4g
Length 137mm
ESD Safe No
Tip Type Hex
Tip Size 1.27mm
VDE/1000V Approved No
Blade Diameter 3mm
Bullet-head false
Dimensions length: 137mm
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Type 2054 Hex-Plus 0.05 x 40 mm
Weight 12.3g
Width 13mm
Wrench width 0.05mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot