Wera 05118109001 Kraftform Micro Series 2069 Nutdriver Hex 1.8 x 60mm

Order Code:

54-7044

Brand: Wera MPN: 05118109001 EAN-13: 4013288108869
Qty Was Unit Price (Ex VAT)
1+ £8.43 £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 28/04/2026

A 1.8mm miniature precision nut driver from Wera.


  • For use with hexagon headed bolts, screws and nuts
  • Round blade design
  • Blade length 60mm
  • Chrome-plated
  • Kraftform multi-component micro handle with non-roll feature and rotating cap
  • Conform to DIN 475/2
Type 2069 1.8 x 60 mm
Blade Length 60mm
Flexible false
Height 13mm
Isolation protection 1000 V false
Length 157mm
Model Handgrip
Nut Size 1.8mm
Suitable for hexagonal bolts true
Suitable for tommy bar false
Total Length 157mm
VDE Tested false
Weight 18.8g
Width 13mm
With tommy bar false
Wrench width 1.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot