Christmas Opening Hours and Delivery Dates here

Wera 05118186001 2067 HF Kraftform Micro Screwdriver Torx Holding Function TX10

Order Code:

54-7031

Brand: Wera MPN: 05118186001 EAN-13: 4013288108685
Qty Unit Price (Ex VAT)
1+ £6.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 12/01/2026

This TX10 micro Torx screwdriver from Wera has a chrome-plated round 60 x 4mm black point blade with holding function and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Length 157mm
  • Weight 18.8g
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 157mm
Tip Type Torx
Tip Size TX10
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot