Christmas Opening Hours and Delivery Dates here

Wera 05118185001 2067 HF Kraftform Micro Screwdriver Torx Holding Function TX9

Order Code:

54-7030

Brand: Wera MPN: 05118185001 EAN-13: 4013288108678
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

This TX9 micro Torx screwdriver from Wera has a chrome-plated round 60 x 4mm black point blade with holding function and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Length 157mm
  • Weight 19.2g
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 157mm
Tip Type Torx
Tip Size TX9
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot