Wera 05118183001 2067 HF Kraftform Micro Screwdriver Torx Holding Function TX7

MPN
05118183001
Brand
Wera
EAN-13
4013288108654
Order Code
54-7028
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This TX7 micro Torx screwdriver from Wera has a chrome-plated round 60 x 3mm black point blade with holding function and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Length 157mm
  • Weight 18.8g
Length 157mm
ESD Safe No
Tip Type Torx
Tip Size TX7
VDE/1000V Approved No
Blade Diameter 3mm
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 7
Type 2067 TX HF 7 x 60 mm
Weight 13.5g
Width 13mm
With bore hole false

Reviews

Be the first to submit a review

Trustpilot