Wera 05118181001 2067 HF Kraftform Micro Screwdriver Torx Holding Function TX5

MPN
05118181001
Brand
Wera
EAN-13
4013288108630
Order Code
54-7026
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.10 £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

This TX5 micro Torx screwdriver from Wera has a chrome-plated round 40 x 3mm black point blade with holding function and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Length 137mm
  • Weight 13.2g
Length 137mm
ESD Safe No
Tip Type Torx
Tip Size TX5
VDE/1000V Approved No
Blade Diameter 3mm
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 5
Type 2067 TX HF 5 x 40 mm
Weight 12.4g
Width 13mm
With bore hole false

Reviews

Be the first to submit a review

Trustpilot