Wera 05118180001 2067 HF Kraftform Micro Screwdriver Torx Holding Function TX4

Order Code:

54-7025

Brand: Wera MPN: 05118180001 EAN-13: 4013288108623
Qty Unit Price (Ex VAT)
1+ £8.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

This TX4 micro Torx screwdriver from Wera has a chrome-plated round 40 x 2.5mm black point blade with holding function and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Length 137mm
  • Weight 14g
Length 137mm
ESD Safe No
Tip Type Torx
Tip Size TX40
VDE/1000V Approved No
Blade Diameter 2.5mm
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 4
Type 2067 TX HF 4 x 40 mm
Weight 10.9g
Width 13mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot