Wera 05118075001 2054 Kraftform Micro Screwdriver Hex-Plus 1/8in

MPN
05118075001
Brand
Wera
EAN-13
4013288108807
Order Code
54-7024
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 4 in stockBack-order availability date - 26/05/2026

This 1/8in micro Hex-Plus socket screwdriver from Wera has a chrome-plated round 60 x 4mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Dimensions, length: 157 mm
  • Spanner width: 1/8" (3.2 mm)
  • Weight: 19.2 g
Length 157mm
ESD Safe No
Tip Type Hex
Tip Size 3.2mm
VDE/1000V Approved No
Blade Diameter 4mm
Bullet-head false
Dimensions length: 157mm
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Type 2054 Hex-Plus 1/8" x 60 mm
Weight 18.1g
Width 13mm
Wrench width 3.18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot