Wera 05030122001 1567 TORX® ESD Kraftform Micro Screwdriver TORX® TX 6 x 40mm

MPN
05030122001
Brand
Wera
EAN-13
4013288039187
Order Code
54-7006
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 4 days

This TX6 ESD micro Torx screwdriver from Wera has a chrome-plated round 40 x 3mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Length 137mm
  • Weight 15.2g
Length 137mm
ESD Safe Yes
Tip Type Torx
Tip Size TX6
VDE/1000V Approved No
Blade Diameter 3mm
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 6
Type 1567 ESD Micro TX 6 x 40 mm
Weight 13.27g
Width 13mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot