Wera 05030120001 1567 TORX® ESD Kraftform Micro Screwdriver TORX® TX 4 x 40mm

Order Code:

54-7004

Brand: Wera MPN: 05030120001 EAN-13: 4013288039163
Qty Unit Price (Ex VAT)
1+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 3 days

This TX4 ESD micro Torx screwdriver from Wera has a chrome-plated round 40 x 2.5mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Length 137mm
  • Weight 11g
Blade Length 40mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 137mm
Tip Type Torx
Tip Size TX4
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot