Wera 05030116001 1555 ESD Kraftform Micro Screwdriver Pozidriv PZ1 x 80mm

Order Code:

54-7003

Brand: Wera MPN: 05030116001 EAN-13: 4013288039156
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 4 days

This PZ1 ESD micro Pozidriv screwdriver from Wera has a chrome-plated round 80 x 4mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Length 177mm
  • Weight 22.8g
Length 177mm
ESD Safe Yes
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 4mm
Clamp feature false
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Pozidriv PZ
Size 1
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 1555 ESD Micro PZ 1 x 80 mm
Weight 20.76g
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot