Wera 05030115001 1555 ESD Kraftform Micro Screwdriver Pozidriv PZ0 x 60mm

MPN
05030115001
Brand
Wera
EAN-13
4013288039149
Order Code
54-7002
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 4 days

This PZ0 ESD micro Pozidriv screwdriver from Wera has a chrome-plated round 60 x 3mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Length 157mm
  • Weight 16.4g
Length 157mm
ESD Safe Yes
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 3mm
Clamp feature false
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Pozidriv PZ
Size 0
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 1555 ESD Micro PZ 0 x 60 mm
Weight 14.8g
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot