Wera 05024400001 977 Kraftform Plus Heavy Duty Chiseldriver Torx TX15/80

MPN
05024400001
Brand
Wera
EAN-13
4013288094742
Order Code
54-6985
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/06/2026

This TX15 Torx socket screwdriver from Wera has a chrome-plated black point 80mm hexagonal blade and hexagonal bolster with a 98mm multi-component non-roll Kraftform handle. This driver has been specially designed so it can also be used as a chisel without damaging the blade.


  • Length 178mm
  • Weight 87.9g
Length 178mm
ESD Safe No
Tip Type Torx
Tip Size TX15
VDE/1000V Approved No
Blade Diameter 5mm
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 15
Type 977 TX 15 x 80 mm
Weight 87.25g
Width 33mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot