Wera 05017041001 917 SPHS Kraftform Plus Phillips Screwdriver PH2/113

Order Code:

54-6984

Brand: Wera MPN: 05017041001 EAN-13: 4013288134448
Qty Unit Price (Ex VAT)
1+ £13.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This Phillips PH2 screwdriver from Wera has a chrome-plated hexagonal 113 x 6mm black point blade and a 105mm multi-component non-roll Kraftform handle. This driver has an impact cap with integrated square socket suitable for the insertion of 1/4in blades.


  • Length 218mm
  • Weight 49.5g
Length 218mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 6mm
Clamp feature false
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Phillips
Size 2
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 917 SPHS PH 2 x 113 mm
Weight 49.5g
Width 37mm
Wrench width (hexagon drive) 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot