Wera 05028038001 367 Kraftform Plus Screwdriver Torx Plus 30IP/115

MPN
05028038001
Brand
Wera
EAN-13
4013288040176
Order Code
54-6955
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/05/2026

This 30IP Torx Plus socket screwdriver from Wera has a chrome-plated black point 115mm round blade with a 105mm multi-component non-roll Kraftform handle.


  • Length 220mm
  • Weight 101.2g
Length 220mm
ESD Safe No
Tip Type Torx
Tip Size 30
VDE/1000V Approved No
Height 37mm
Height Safe No
Non Sparking No
Type 367 TORX PLUS 30 IP x 115 mm
Weight 90.5g
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot