Wera 05028035001 367 Kraftform Plus Screwdriver Torx Plus 15IP/80

Order Code:

54-6951

Brand: Wera MPN: 05028035001 EAN-13: 4013288040145
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 21/03/2026

This 15IP Torx Plus socket screwdriver from Wera has a chrome-plated black point 80mm round blade with a 98mm multi-component non-roll Kraftform handle.


  • Length 178mm
  • Weight 56g
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 178mm
Tip Type Torx
Tip Size 15
VDE/1000V Approved No
Height 33mm
Length 178mm
Type 367 TORX PLUS 15 IP x 80 mm
Weight 51.8g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot