Wera 05028029001 367 Kraftform Plus Screwdriver Torx Plus 5IP/60

Order Code:

54-6945

Brand: Wera MPN: 05028029001 EAN-13: 4013288041555
Qty Unit Price (Ex VAT)
1+ £9.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 21/03/2026

This 5IP Torx Plus socket screwdriver from Wera has a chrome-plated black point 60mm round blade with a 70mm multi-component non-roll Kraftform handle.


  • Length 130mm
  • Weight 19g
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 130mm
Tip Type Torx
Tip Size 5
VDE/1000V Approved No
Height 22mm
Length 130mm
Type 367 TORX PLUS 5 IP x 60 mm
Weight 19g
Width 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot