Wera 05028072001 367 Kraftform Plus Long Blade Screwdriver Torx HF TX27/300

MPN
05028072001
Brand
Wera
EAN-13
4013288138392
Order Code
54-6941
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/05/2026

This TX27 Torx socket screwdriver from Wera has a chrome-plated 300mm round blade with holding function, plus a 105mm multi-component non-roll Kraftform handle. The extra long blade is ideal for work on hard-to-reach screws.


  • Length 405mm
  • Weight 95g
Length 405mm
ESD Safe No
Tip Type Torx
Tip Size TX27
VDE/1000V Approved No
Blade Diameter 6mm
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 27
Type 367 TX HF 27 x 300 mm
Weight 130.2g
Width 37mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot