Wera 05028053001 367 Kraftform Plus Screwdriver Torx HF TX25/100

MPN
05028053001
Brand
Wera
EAN-13
4013288100726
Order Code
54-6938
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/05/2026

This TX25 Torx socket screwdriver from Wera has a chrome-plated 100mm round blade with holding function, plus a 105mm multi-component non-roll Kraftform handle.


  • Length 205mm
  • Weight 79.7g
Length 205mm
ESD Safe No
Tip Type Torx
Tip Size TX25
VDE/1000V Approved No
Blade Diameter 5mm
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 25
Type 367 TX HF 25 x 100 mm
Weight 76g
Width 37mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot