Wera 05028070001 367 Kraftform Plus Long Blade Screwdriver Torx HF TX20/300

MPN
05028070001
Brand
Wera
EAN-13
4013288138415
Order Code
54-6937
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

This TX20 Torx socket screwdriver from Wera has a chrome-plated 300mm round blade with holding function, plus a 98mm multi-component non-roll Kraftform handle. The extra long blade is ideal for work on hard-to-reach screws.


  • Length 398mm
  • Weight 85g
Length 398mm
ESD Safe No
Tip Type Torx
Tip Size TX20
VDE/1000V Approved No
Blade Diameter 4.5mm
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 20
Type 367 TX HF 20 x 300 mm
Weight 82g
Width 33mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot