Wera 05347743001 355PZ Kraftform Plus LaserTip Pozidriv Screwdriver PZ2/250

MPN
05347743001
Brand
Wera
EAN-13
4013288097040
Order Code
54-6907
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/05/2026

This Pozidriv PZ2 screwdriver from Wera has a chrome-plated round 250 x 6mm LaserTip blade and a 105mm multi-component non-roll Kraftform handle.


  • Length 355mm
  • Weight 103.5g
Length 355mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 6mm
Clamp feature false
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Pozidriv PZ
Size 2
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 355 PZ 2 x 250 mm
Weight 116g
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot