Wera 05009313001 355PZ Kraftform Plus Pozidriv Screwdriver PZ1/300

Order Code:

54-6904

Brand: Wera MPN: 05009313001 EAN-13: 4013288108166
Qty Unit Price (Ex VAT)
1+ £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 21/03/2026

This Pozidriv PZ1 screwdriver from Wera has a chrome-plated round 300 x 4.5mm blade and a 98mm multi-component non-roll Kraftform handle.


  • Length 398mm
  • Weight 87g
Blade Length 300mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 398mm
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Antimagnetic false
Blade diameter 4.5mm
Clamp feature false
Grip design 2-components
Height 33mm
Insulated false
Isolation protection 1000 V false
Length 398mm
Low spark model false
Model Straight
Precision model true
Screwing system Pozidriv PZ
Size 1
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Total length 398mm
Type 355 PZ 1 x 300 mm
VDE tested false
Weight 87g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot