Wera 05009312001 355PZ Kraftform Plus LaserTip Pozidriv Screwdriver PZ1/200

MPN
05009312001
Brand
Wera
EAN-13
4013288004048
Order Code
54-6903
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £10.82 £9.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 4 days

This Pozidriv PZ1 screwdriver from Wera has a chrome-plated round 200 x 4.5mm LaserTip blade and a 98mm multi-component non-roll Kraftform handle.


  • Length 298mm
  • Weight 73g
Length 298mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 4.5mm
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Pozidriv PZ
Size 1
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 355 PZ 1 x 200 mm
Weight 73g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot