Wera 05008750001 350SK Kraftform Plus Screwdriver Phillips PH0/60

Order Code:

54-6897

Brand: Wera MPN: 05008750001 EAN-13: 4013288108128
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 25/04/2026

This Phillips PH0 screwdriver from Wera has a chrome-plated hexagonal 60 x 4mm blade and an 81mm multi-component non-roll Kraftform handle.


  • Length 141mm
  • Weight 32.8g
Length 141mm
ESD Safe No
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 4mm
Clamp feature false
Grip design 2-components
Height 26mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Phillips
Size 0
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 350 SK PH 0 x 60 mm
Weight 31.5g
Width 26mm
Wrench width (hexagon drive) 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot