Wera 05006191001 165 i PZ/S Kraftform Plus VDE Screwdriver PlusMinus PZ/S2/100

Order Code:

54-6881

Brand: Wera MPN: 05006191001 EAN-13: 4013288102645
Qty Unit Price (Ex VAT)
1+ £15.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

This VDE insulated screwdriver from Wera is suitable for use with Size 2 PlusMinus screws (Pozidriv and slotted). This driver has a 100mm insulated blade and a 105mm multi-component non-roll Kraftform handle.


  • Length 205mm
  • Weight 59.1g
Blade Length 205mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 205mm
Tip Type Pozidriv
Tip Size Various
VDE/1000V Approved Yes
Antimagnetic false
Clamp feature false
Grip design 2-components
Height 37mm
Insulated true
Isolation protection 1000 V true
Low spark model false
Model Straight
Precision model true
Screwing system PlusMinus
Size 2
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 165 i PZ/S # 2 x 100 mm
Weight 88g
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot