Wera 05073956001 851/4 Impaktor Diamond Bit for Phillips Screws PH2 x 50mm

Order Code:

54-6864

Brand: Wera MPN: 05073956001 EAN-13: 4013288158482
Qty Was Unit Price (Ex VAT)
1+ £5.08 £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

This 1/4in hexagon drive Impaktor diamond square Phillips PH2 bit from Wera is suitable for use with impact screwdrivers. These high strength bits are easily recognisable due to their black colour.


  • Length 50mm
  • Weight 13.4g
Type Impact Driver Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Height 10mm
Length 165mm
Number of Pieces 1
Overall Length 50mm
Screwing system Phillips
Size bit 2
Total Length 50mm
Weight 17g
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot