Wera 851/4 Impaktor Diamond Bits for Phillips Screws 50mm

Wera Brand: Wera

These 1/4in hexagon drive Impaktor diamond square Phillips bits from Wera are suitable for use with impact screwdrivers. These high strength bits are easily recognisable due to their black colour.

  • Length 50mm
Description Image Product Buy Pricing (Ex VAT) Head Size Size bit Weight Type Ball locking Colour Connection size Drive Type Head Type Height Length Number of Pieces Overall Length Screwing system Total Length Width
Wera 05073956001 851/4 Impaktor Diamond Bit for Phillips Screws PH2 x 50mm
Wera 05073956001 851/4 Impaktor Diamond Bit for Phillips Screws PH2 x 50mm
Standard range
Order code: 54-6864
MPN: 05073956001

Despatched within 4 working days - 10 in stock
1+ £4.83
Price per unit Ex VAT
PH2 2 17g Impact Driver Bit false Black 6.3mm 1/4" Hex Phillips 10mm 165mm 1 50mm Phillips 50mm 60mm
Wera 05073957001 851/4 Impaktor Diamond Bit for Phillips Screws PH3 x 50mm
Wera 05073957001 851/4 Impaktor Diamond Bit for Phillips Screws PH3 x 50mm
Standard range
Order code: 54-6865
MPN: 05073957001

Available to back orderBack-order availability date - 10/11/2026
1+ £3.44
Price per unit Ex VAT
PH3 3 18g Impact Driver Bit false Black 6.3mm 1/4" Hex Phillips 10mm 165mm 1 50mm Phillips 50mm 60mm

Trustpilot