Wera 05073906001 840/1 Impaktor Diamond Bits for Hex-Plus Socket Screws, SW6

Order Code:

54-6851

Brand: Wera MPN: 05073906001 EAN-13: 4013288158352
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

These 1/4in hexagon drive Impaktor diamond bits from Wera are suitable for use with impact screwdrivers and power tools. These high strength hexagon socket screw bits are easily recognisable due to their black colour.


  • Length 25mm
  • Weight 6.8g
Type Impact Driver Bit
Ball locking false
Connection size 6.3mm
Dimension 6mm
Drive Type 1/4" Hex
Head Size SW6
Head Type Hex-Plus
Height 10mm
Length 100mm
Number of Pieces 1
Overall Length 25mm
Total Length 25mm
Weight 9.5g
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot