Wera 05073723001 867/4Z Classic Bits for Torx Screws, TX25, Pack of 2

Order Code:

54-6837

Brand: Wera MPN: 05073723001 EAN-13: 4013288132826
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These 1/4in hexagon drive bits from Wera are suitable for use with Torx TX10 screws. Supplied in packs of 2.


  • Length 50mm
  • Weight 21.44g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX25
Head Type Torx
Height 11mm
Length 165mm
Number of Pieces 2
Overall Length 50mm
Size (TX) 25
Total Length 50mm
Weight 30g
Width 60mm
With hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot