Wera 05003569001 HMB Zyklop Ratchet 3/8in Socket 1/4in

Order Code:

54-6738

Brand: Wera MPN: 05003569001 EAN-13: 4013288120496
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 25/03/2026

This 1/4in socket from Wera can be used with a Zyklop ratchet with 3/8in square drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools.


  • Length 29mm
  • Width 18mm
  • Socket width: 1/4"
  • Weight 27.5g
Type Zyklop ratchet
Socket Size 1/4in
For impact screwdriver false
Height 20mm
Isolation protection 1000 V false
Length 96mm
Material Chrome Vanadium Steel
VDE tested false
Weight 34g
Width 44mm
Wrench width (inch) 1/4 inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot