Wera 05003503001 8790 HMA Zyklop Socket 1/4" Drive 5mm

Order Code:

54-6700

Brand: Wera MPN: 05003503001 EAN-13: 4013288120113
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
27 in stock, despatched in 4 working days

This 5mm socket from Wera can be used with a Zyklop ratchet with 1/4in drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools.


  • Knurled base for precision handling in manual operations
  • Length 100mm
  • Width 70mm
  • Spanner width: 5mm
  • Weight 12g
Type Zyklop ratchet
Socket Size 5mm
Material Chrome Vanadium Steel
Connection size 1/4 inch
Double hex insert false
For impact screwdriver false
Height 20mm
Isolation protection 1000 V false
Length 90mm
VDE Tested false
Weight 18.5g
Width 44mm
Wrench width 5mm
Wrench width (inch) 9/16 inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot