Wera 05073621001 3867/1 Premium Plus Stainless Steel Bit for Torx Screws, TX15

Order Code:

54-6689

Brand: Wera MPN: 05073621001 EAN-13: 4013288117687
Qty Unit Price (Ex VAT)
1+ £7.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

This 1/4in stainless steel hexagon drive bit from Wera is suitable for use with Torx TX15 screws. Vacuum ice-hardened.


  • Length 25mm
  • Weight 10g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.35mm
Drive Type 1/4" Hex
Head Size TX15
Head Type Torx
Height 10mm
Length 100mm
Number of Pieces 1
Overall Length 25mm
Size (TX) 15
Total Length 25mm
Weight 9g
Width 60mm
With hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot