VELCRO® Brand E00102533013025 Stick On Tape Loop PS 30 - 25mm x 25m - Black

MPN
E00102533013025
EAN-13
2050001746566
Order Code
54-6211
Qty Unit Price (Ex VAT)
1+ £27.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This black stick on tape loop PS30 25mm x 25m is recommended for smooth surfaces, both indoor or outdoor use.

A high quality, versatile tape which performs well onto polyolefins and can be used for affixing products to surfaces. Can also be used on other surfaces including metal, glass, wood, plastic and card.


  • Colour: Black
  • Length: 25m
  • Width: 25mm
  • Loop only
  • Base material: Rubber block copolymer
  • Manufacturer's part E00102533013025
Type Hook-and-loop tape
Width 25mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot