VELCRO® Brand E00102033013025 Stick On Tape Loop PS 30 - 20mm x 25m - Black

Image Representative of Range

VELCRO® Brand E00102033013025 Stick On Tape Loop PS 30 - 20mm x 25m - Black

Order Code:

54-6209

Brand: Velcro Europe S.A. MPN: E00102033013025 EAN-13: 2050001746504
  • Quickly find another product in this range by Hook or Loop:

    Hook Loop
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

This black stick on tape loop PS30 20mm x 25m is recommended for smooth surfaces, both indoor or outdoor use.

A high quality, versatile tape which performs well onto polyolefins and can be used for affixing products to surfaces. Can also be used on other surfaces including metal, glass, wood, plastic and card.


  • Colour: Black
  • Length: 25m
  • Width: 20mm
  • Loop only
  • Base material: Rubber block copolymer
  • Manufacturer's part E00102033013025
Length 25m
Colour Black
Hook or Loop Loop
Shape Roll
Width / Diameter 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot