VELCRO® Brand E20102233011425 Stick On Coins Loop - 22mm - Black - 1000 Pieces

Image Representative of Range

VELCRO® Brand E20102233011425 Stick On Coins Loop - 22mm - Black - 1000 Pieces

Order Code:

54-6201

Brand: Velcro Europe S.A. MPN: E20102233011425 EAN-13: 2050001746436
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

This pack of 1000 black stick on coins 22mm loop is ideal for securing light to medium weight items to hard materials. Easy to use and secures in seconds thanks to the strong adhesive, the coins can also be interchanged and have great versatility - for instance, they are ideal when used for craft projects.


  • Easy to secure in seconds
  • Colour: Black
  • Content: 1000 pieces
  • Dimensions: Ø 22mm
  • Loop pad only
  • Manufacturer's part E20102233011425
Colour Black
Dimensions 22mm
Hook or Loop Loop
Shape Circle
Width / Diameter 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot