VELCRO® Brand Black Stick On Coins Hook and Loop - Ø 15/19/22mm

These packs of black stick on coins hook/loop are ideal for securing light to medium weight items to hard materials. Easy to use and secure in seconds thanks to the strong adhesive, the coins can also be interchanged and have great versatility - for instance, they are ideal when used for craft projects.

  • Easy to secure in seconds
  • Colour: Black
  • Content: 1000, 1120 or 1300 pieces
  • Dimensions: Ø 15mm, 19mm or 22mm
  • Both hook and loop pads available
Description Image Product Buy Pricing (Ex VAT) Hook or Loop Dimensions Width / Diameter Type Colour Shape
VELCRO® Brand E20101533011425 Stick On Coins Loop - 15mm - Black - 1300 Pieces
VELCRO® Brand E20101533011425 Stick On Coins Loop - 15mm - Black - 1300 Pieces
Standard range
Order code: 54-6197
MPN: E20101533011425

Despatched within 4 working days - 13 in stock
1+ £32.86
10+ £31.08
50+ £30.90
Price per unit Ex VAT
Loop 15mm Hook-and-loop stick-on dots Black Circle
VELCRO® Brand E28801533011425 Stick On Coins Hook - 15mm - Black - 1300 Pieces
VELCRO® Brand E28801533011425 Stick On Coins Hook - 15mm - Black - 1300 Pieces
Standard range
Order code: 54-6198
MPN: E28801533011425

Despatched within 4 working days - 4 in stock
1+ £41.18
Price per unit Ex VAT
Hook 15mm Hook-and-loop stick-on dots Black Circle
VELCRO® Brand E20101933011425 Stick On Coins Loop - 19mm - Black - 1120 Pieces
VELCRO® Brand E20101933011425 Stick On Coins Loop - 19mm - Black - 1120 Pieces
Standard range
Order code: 54-6199
MPN: E20101933011425

Despatched within 4 working days - 11 in stock
1+ £32.24
Price per unit Ex VAT
Loop 19mm 19mm Hook-and-loop stick-on dots Black Circle
VELCRO® Brand E28801933011425 Stick On Coins Hook - 19mm - Black - 1120 Pieces
VELCRO® Brand E28801933011425 Stick On Coins Hook - 19mm - Black - 1120 Pieces
Standard range
Order code: 54-6200
MPN: E28801933011425

Despatched same day - 3 in stockFurther 11 despatched in 4 working days
1+ £38.48
Price per unit Ex VAT
Hook 19mm Hook-and-loop stick-on dots Black Circle
VELCRO® Brand E20102233011425 Stick On Coins Loop - 22mm - Black - 1000 Pieces
VELCRO® Brand E20102233011425 Stick On Coins Loop - 22mm - Black - 1000 Pieces
Standard range
Order code: 54-6201
MPN: E20102233011425

Despatched within 4 working days - 3 in stock
1+ £31.28
Price per unit Ex VAT
Loop 22mm 22mm Hook-and-loop stick-on dots Black Circle
VELCRO® Brand E28802233011425 Stick On Coins Hook - 22mm - Black - 1000 Pieces
VELCRO® Brand E28802233011425 Stick On Coins Hook - 22mm - Black - 1000 Pieces
Standard range
Order code: 54-6202
MPN: E28802233011425

Despatched within 4 working days - 8 in stock
1+ £31.28
Price per unit Ex VAT
Hook 22mm Hook-and-loop stick-on dots Black Circle

Trustpilot