VELCRO® Brand E08810033011425 Stick On Tape Hook PS 14 - 100mm x 25m - Black

MPN
E08810033011425
Order Code
54-6196
Country of Origin
Spain
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £99.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This black stick on tape hook PS14 100mm x 25m is recommended for smooth surfaces, both indoor or outdoor use.

A high quality, versatile tape with high cohesion under temperature, which can be used for affixing products to surfaces. Can also be used on metal, glass, wood, plastic and card.


  • Rubber resin base material
  • Hook only
  • Colour: Black
  • Length: 25m
  • Width: 100mm
  • Manufacturer's part E08810033011425
Type Hook-and-loop tape
Width 100mm
Length 25m
Colour Black
Hook or Loop Hook
Shape Roll
Width / Diameter 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot