This 2A 12V DC DPDT telecomms/signal relay is a PCB mounting component suitable for a wide range of applications such as communications equipment, analog, ISDN, xDSL, PABX, voice over linecard applications, office and business equipment, measurement and control equipment, etc.
- Mains voltage switching range
- Slimline design
- Bifurcated contacts
- Dimensions 20 x 10 x 11mm
- Approvals VDE, cULus
| Coil Voltage |
12V DC |
| Contact Configuration |
2CO (DPDT) |
| Switching Current |
8A |
| Coil Current |
16.67mA |
| Coil Power |
200mW |
| Coil Resistance |
968O |
| Coil Type |
Non-Latching |
| Coil Voltage (AC) |
12v |
| Coil Voltage (DC) |
12v |
| Contact Current Rating |
2a |
| Contact Material |
Gold, Silver |
| Contact Plating |
Gold |
| Contact Type |
2 change-overs |
| Current Rating |
2a |
| DC Rated Voltage |
220v |
| Depth |
10mm |
| Height |
11mm |
| Length |
20mm |
| Max Current Rating |
2a |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
220v |
| Maximum Operating Temperature |
85°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Mounting Type |
PCB |
| Number of Contacts |
2 |
| Operate Time |
5ms |
| Operating Temperature |
-55 to +85°C |
| Package Quantity |
25 |
| Package/Case |
DIP |
| Packaging |
Rail/Tube |
| Power Consumption |
200mW |
| Radiation Hardening |
No |
| Ratings |
IP67 |
| Reach SVHC Compliant |
Unknown |
| Relay Type |
Telecom |
| Release Time |
3ms |
| RoHS Compliant |
Yes |
| Series |
MT2, AXICOM |
| Switching Voltage Max |
250V AC |
| Termination |
PC Pin |
| Throw Configuration |
DPDT |
| Type |
Signal Relay |
| Voltage Rating (AC) |
250v |
| Width |
10.0mm |
To use this facility please Sign In.
Sign In