TE Connectivity MT2 Series PCB Mounting Signal Relays

These DPDT telecomms/signal relays are PCB mounting components that are suitable for a wide range of applications such as communications equipment, analog, ISDN, xDSL, PABX, voice over linecard applications, office and business equipment, measurement and control equipment, etc.

  • Mains voltage switching range
  • Slimline design
  • Bifurcated contacts
  • Dimensions 20 x 10 x 11mm
  • Approvals VDE, cULus
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Current Actuating System Coil Resistance Coil Voltage (AC) Coil Voltage (DC) Contact Material Contact Voltage Rating (DC) Current Rating DC Rated Voltage ELV Insertion Loss Number of Contacts Relay Type Termination Weight Voltage Rating (AC) Contact Configuration Switching Current Coil Power
TE Connectivity C93416 DPDT PCB Relay 5VDC 2A
TE Connectivity C93416 DPDT PCB Relay 5VDC 2A
Standard range
Order code: 54-5993
MPN: 3-1462000-1

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £3.75
Price per unit Ex VAT
5V DC 40mA DC 168Ω 5v 220v Compliant -0.97dB Relay PCB 5g 2CO (DPDT) 8A 200mW
TE Connectivity C93418 DPDT PCB Relay 12VDC 2A
TE Connectivity C93418 DPDT PCB Relay 12VDC 2A
Standard range
Order code: 54-5992
MPN: 3-1462000-7

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £5.79
Price per unit Ex VAT
12V DC 16.67mA 968Ω 12v 12v Gold, Silver 2a 220v 2 Telecom PC Pin 250v 2CO (DPDT) 8A 200mW

Trustpilot