TE Connectivity MT78740 Relay Socket 240VAC 10A 11 Pin for MT Series Relays

MPN
8-1393163-3
EAN-13
4043148019219
Order Code
54-5933
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderPlease contact us for lead time

This 10A 11-pin DIN rail mounting socket has been designed for use with plug-in relays.


  • Suitable for use with the MT series multimode plug-in relays
  • Rated voltage 240V AC
  • Switching voltage 400V AC
  • Screw terminals
Type Relay socket
Colour Black
Current Rating 10a
DC Rated Voltage 240v
Depth 38mm
ELV Compliant
Gender Female
Height 26mm
Lead Free Lead Free
Length 75mm
Max Operating Temperature 80°C
Max Voltage Rating (AC) 240v
Min Operating Temperature -20°C
Number of Contacts 11
Orientation Straight
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Yes
RoHS Compliant Yes
Voltage Rating (AC) 240v
Width 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot