TE Connectivity MT Series Relay Accessories

These accessories have been designed for use with plug-in relays. Available are both 11-pin and 8-pin DIN rail mounting sockets a Snubber diode protection module.

  • Suitable for use with the MT series multimode plug-in relays
Description Image Product Buy Pricing (Ex VAT) Type Colour Body Material Current Rating DC Rated Voltage Depth Height Maximum Input Volage Gender Length Minimum Input Volage Maximum Operating Temperature Max Voltage Rating (AC) Minimum Operating Temperature Package Quantity Package/Case Number of Contacts Series Number of pins Orientation
TE Connectivity MT78740 Relay Socket 240VAC 10A 11 Pin for MT Series Relays
TE Connectivity MT78740 Relay Socket 240VAC 10A 11 Pin for MT Series Relays
Standard range
Order code: 54-5933
MPN: 8-1393163-3

Order in multiples of 20


Available to back orderBack-order availability date - 10/08/2026
20+ £7.08
Price per unit Ex VAT
Relay socket Black 10a 240v 38mm 26mm Female 75mm 80°C 240v -20°C 11 11 Straight
TE Connectivity MTMT00A0 Snubber Diode Relay Accessory for MT Series Relays
TE Connectivity MTMT00A0 Snubber Diode Relay Accessory for MT Series Relays
Extended range
Order code: 54-5935
MPN: 7-1393163-6

Order in multiples of 40


Available to back orderPlease contact us for lead time
40+ £4.41
Price per unit Ex VAT
Snubber diode Polyamide 9mm 253v 35mm 195.5v 55°C -25°C 20 Module MT, SCHRACK

Trustpilot