TE Connectivity PCH-112L2M-WG SPST-NO Relay 5A 12VDC PCB Mount

Image Representative of Range

TE Connectivity PCH-112L2M-WG SPST-NO Relay 5A 12VDC PCB Mount

MPN
1721768-5
Order Code
54-5010
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
125+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderPlease contact us for lead time

TE Connectivity 1721768-5 is a PCH relay featuring a 1 Form A single pole single throw (SPST) configuration.

It operates as a momentary relay with a current rating of 0.017 amperes.

This relay is commonly used in circuits requiring on-off control for low power signal switching.

Its application includes consumer electronics and industrial equipment.


  • Sensitive 200mW coil
  • Flux proof
  • Dimensions 19.8 x 15.2 x 9.9mm
  • Approvals VDE, CULus
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 5A
Approval VDE, CULus
Approvals VDE, CULus
Coil Resistance 360Ω
Contact Material Tin, Silver
Contact Type 1 maker
Dimension 19.8 x 15.2 x 9.9mm
Dimensions 19.8 x 15.2 x 9.9mm
ELV Compliant
Height 15.2mm
Length 19.8mm
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Through Hole
Mounting Type PCB
Operating Temperature -30 to +70°C
Packaging Tray
RoHS Compliant Yes
Switching Voltage Max 400V AC
Termination PCB
Throw Configuration SPST
Type PCB Relay
Weight 7g
Width 9.9mm

Reviews

Be the first to submit a review

Trustpilot