TE Connectivity PCH Series Miniature PCB Mount Power Relay

These 5A rated PCB mounting relays have a 12V DC coil and are available in a choice of contact configurations. Suitable for general purpose use and especially suitable for use in applications such as domestic appliances, heating control, building control, measurement and monitoring systems.

  • Choice of SPST-NO or SPDT contact configuration
  • Flux proof
  • Dimensions 19.8 x 15.2 x 9.9mm
  • Approvals VDE, CULus
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Approval Approvals Contact Type Contact Material Dimension Dimensions Maximum Temperature Min. temperature Operating Temperature Mount Type Throw Configuration Coil Voltage Switching Current Coil Resistance ELV Height Length Maximum Operating Temperature
TE Connectivity PCH-112L2M-WG SPST-NO Relay 5A 12VDC PCB Mount
TE Connectivity PCH-112L2M-WG SPST-NO Relay 5A 12VDC PCB Mount
Extended range
Order code: 54-5010
MPN: 1721768-5

Order in multiples of 125


Available to back orderPlease contact us for lead time
125+ £1.53
Price per unit Ex VAT
1NO VDE, CULus VDE, CULus 1 maker Tin, Silver 19.8 x 15.2 x 9.9mm 19.8 x 15.2 x 9.9mm +85°C -40°C -30 to +70°C Through Hole PCB Relay SPST 12V DC 5A 360Ω Compliant 15.2mm 19.8mm 85°C
TE Connectivity PCH-112D2-WG SPDT Relay 5A 12VDC PCB Mount
TE Connectivity PCH-112D2-WG SPDT Relay 5A 12VDC PCB Mount
Standard range
Order code: 54-5011
MPN: 1721766-5

Order in multiples of 250


Available to back orderBack-order availability date - 26/10/2026
250+ £2.11
Price per unit Ex VAT
1CO (SPDT) 1 change-over -30 to +40°C Connectivity PCH 12V DC 5A 360Ω Compliant 15.2mm 19.8mm 85°C

Trustpilot