TE Connectivity RT78725 240VAC 16A Relay Socket Base 8 Pin DIN Rail Mount

Image Representative of Range

TE Connectivity RT78725 240VAC 16A Relay Socket Base 8 Pin DIN Rail Mount

MPN
1860306-1
Order Code
54-4864
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
40+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,191 in stock

A 16A 240V AC 8-pin DIN rail mounting relay socket base designed to form part of a DIN rail mounting relay module.


  • Suitable for use with the RT series of general purpose relays
Type DIN rail mount socket
Colour Black
Current Rating 16a
DC Rated Voltage 240v
Depth 15.8mm
ELV Compliant
Length 77
Max Voltage Rating (AC) 240v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount DIN Rail
Number of Contacts 8
Number of Positions 8
Number of Rows 2
Orientation Straight
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series RT, SCHRACK
Termination Screw
Voltage Rating (AC) 240v
Width 15.8

Questions

*Question functionality currently disabled
Question by: Product code: 54-4864

Q. Can you recommend a suitable 240v coil 16A switching relay for this base

A. Hi Mike, thank you for your question. 54-6013 is a suitable relay.

Reviews

Be the first to submit a review

Trustpilot