TE Connectivity RT Series Relay Accessories

These DIN rail mounting relay socket bases, retaining clip, marking tag and relay jumper link are designed for combining with suitable relays to form DIN rail mounting relay modules.

  • Suitable for use with the RT series of general purpose relays
Description Image Product Buy Pricing (Ex VAT) Type Colour Approvals Body Material Current Rating DC Rated Voltage Relay Type Depth ELV Length Gender Max Voltage Rating (AC) Height Maximum Operating Temperature Mount Minimum Operating Temperature Number of Contacts Number of Positions Number of Rows Number of Poles
TE Connectivity RT78725 240VAC 16A Relay Socket Base 8 Pin DIN Rail Mount
TE Connectivity RT78725 240VAC 16A Relay Socket Base 8 Pin DIN Rail Mount
Standard range
Order code: 54-4864
MPN: 1860306-1

Order in multiples of 40


Despatched within 5 working days - 131 in stock
40+ £6.27
Price per unit Ex VAT
DIN rail mount socket Black 16a 240v 15.8mm Compliant 77 240v 70°C DIN Rail -40°C 8 8 2
TE Connectivity RT78726 230VAC 12A Relay Socket Base 5mm Pitch DIN Rail Mount
TE Connectivity RT78726 230VAC 12A Relay Socket Base 5mm Pitch DIN Rail Mount
Standard range
Order code: 54-4865
MPN: 6-1415035-1

Despatched within 4 working days - 901 in stock
1+ £5.41
Price per unit Ex VAT
DIN rail mount socket VDE 16a 230v 15.8mm Compliant Female 240v 70mm 70°C DIN Rail, Panel -40°C 5 8 2
TE Connectivity RT17016 Relay Retaining Clip for RT Series Relays
TE Connectivity RT17016 Relay Retaining Clip for RT Series Relays
Standard range
Order code: 54-4867
MPN: 2022103-1

Order in multiples of 400


Despatched within 5 working days - 2,350 in stock
400+ £0.690
Price per unit Ex VAT
Retaining clip Black Plastic Electromechanical Relay
TE Connectivity RT170P1 Relay Jumper Link for RT Series Sockets
TE Connectivity RT170P1 Relay Jumper Link for RT Series Sockets
Standard range
Order code: 54-4869
MPN: 1860211-1

Order in multiples of 1000


Available to back orderBack-order availability date - 07/10/2026
1000+ £0.513
Price per unit Ex VAT
Jumper bar PBT, Polybutylene Compliant Brackets

Trustpilot