TE Connectivity PT7872P 400VAC 12A Relay Socket Base 2 Pole DIN Rail Mount

Order Code:

54-4850

Brand: TE Connectivity MPN: 1860100-1
  • Quickly find another product in this range by Type:

    DIN rail mount socket Jumper bar
Qty Unit Price (Ex VAT)
30+ £12.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderPlease contact us for lead time

A 12A 400V AC 2-pole DIN rail mounting relay socket base designed to form part of a DIN rail mounting relay module.


  • Suitable for use with the PT series of general purpose relays
Type DIN rail mount socket
Max Current Rating 12a
Max Operating Temperature 70°C
Max Voltage Rating 400VAC
Min Operating Temperature -40°C
Mounting DIN Rail
Number of Poles 2
Number of Terminals 14
Product Depth (mm) 28
Product Height (mm) 48.3
Product Length (mm) 98
Termination Style Screw Clamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot