TE Connectivity PT Series Relay Accessories

These DIN rail mounting relay socket bases, marking tag and jumper bar/clip are designed for combining with suitable relays to form DIN rail mounting relay modules.

  • Suitable for use with the PT series of general purpose relays
Description Image Product Buy Pricing (Ex VAT) Type Max Current Rating Body Material Max Voltage Rating ELV Maximum Operating Temperature Mount Minimum Operating Temperature Packaging Mounting Series Number of Poles Number of Terminals Product Depth (mm) Product Height (mm) Product Length (mm) Termination Style
TE Connectivity PT7872P 400VAC 12A Relay Socket Base 2 Pole DIN Rail Mount
TE Connectivity PT7872P 400VAC 12A Relay Socket Base 2 Pole DIN Rail Mount
Extended range
Order code: 54-4850
MPN: 1860100-1

Order in multiples of 30


Available to back orderPlease contact us for lead time
30+ £12.53
Price per unit Ex VAT
DIN rail mount socket 12a 400VAC 70°C -40°C DIN Rail 2 14 28 48.3 98 Screw Clamp
TE Connectivity 1860214-1 PT170P1 Relay Jumper Bar / Clip for PT Sockets
TE Connectivity 1860214-1 PT170P1 Relay Jumper Bar / Clip for PT Sockets
Extended range
Order code: 54-4852
MPN: 1860214-1

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £0.824
Price per unit Ex VAT
Jumper bar PBT, Polybutylene Compliant Clip Bulk PT, SCHRACK

Trustpilot